onsemi FFSH2065B-F085
| Manufacturer | |
| Mfr. Part # | FFSH2065B-F085 |
| LCSC Part # | C605105 |
| Package | TO-247-2 |
| Customer # | |
| Key Attributes | Silicon Carbide Schottky Diode: 650V, 20A |
| Description | Independent 650V 1.38V@20A 20A TO-247-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | TO-247-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9912 | $ 5.99 |
10+ | $ 5.8502 | $ 58.50 |
30+ | $ 5.7572 | $ 172.72 |
90+ | $ 5.6627 | $ 509.64 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$