onsemi FFSB1065B
| Manufacturer | |
| MPN | FFSB1065B |
| LCSC Part # | C605080 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | Standalone 650V 1.38V@10A 27A TO-263-2 Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.38V@10A | |
| Reverse Leakage Current (Ir) | 500nA@650V | |
| Non-Repetitive Peak Forward Surge Current | 650A | |
| Current - Rectified | 27A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.38V@10A | |
| Reverse Leakage Current (Ir) | 500nA@650V | |
| Non-Repetitive Peak Forward Surge Current | 650A | |
| Current - Rectified | 27A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0835 | $ 4.08 |
| 200+ | $ 1.5804 | $ 316.08 |
| 500+ | $ 1.5252 | $ 762.60 |
| 800+ | $ 1.4976 | $ 1198.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.38V@10A | |
| Reverse Leakage Current (Ir) | 500nA@650V | |
| Non-Repetitive Peak Forward Surge Current | 650A | |
| Current - Rectified | 27A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.38V@10A | |
| Reverse Leakage Current (Ir) | 500nA@650V | |
| Non-Repetitive Peak Forward Surge Current | 650A | |
| Current - Rectified | 27A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FFSB3065B | onsemi | D2PAK-2(TO-263) | 13 | $ 8.1861 | ||
| HC3D10120G | HXY MOSFET | TO-263 | 15 | $3.6812 $3.8749 | ||
| HC3D12065G | HXY MOSFET | TO-263 | 11 | $2.5352 $2.6686 | ||
| FFSB20120A | onsemi | TO-263 | 13 | $ 7.3733 | ||
| CI10S120M3 | Tokmas | TO-263 | 907 | $ 1.8448 | ||
| CI20S120M3 | Tokmas | TO-263 | 104 | $ 3.2504 | ||
| FFSB3065B-F085 | onsemi | TO-263-2 | 0 | $ 5.2086 | ||
| FFSB20120A-F085 | onsemi | TO-263-2 | 0 | $ 13.1259 | ||
| IDK10G120C5 | Infineon | TO-263-2 | 0 | $ 3.0654 | ||
| CI20S120D2 | Tokmas | TO-263-2 | 0 | $ 2.5869 |

