Goertek GSUB-0002
| Manufacturer | GoertekAsian Brands |
| MPN | GSUB-0002 |
| LCSC Part # | C6050361 |
| Packaging | LGA-97(8.3x10.5) |
| Customer # | |
| Key Attributes | General Purpose LGA-97(8.3x10.5) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Goertek | |
| Packaging | LGA-97(8.3x10.5) | |
| Features | - | |
| Frequency Range | 2.402GHz~2.48GHz;6GHz~8.25GHz;6.25GHz~8.5GHz | |
| Function | Bluetooth;Transceiver | |
| Applications | General Purpose |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GSUB-0002 module is based on System-in-Package (SiP) technology which consists of a NORDIC nRF52840 Bluetooth SoC, a QORVO DW3120 UWB transceiver, a 3- axis accelerometer, a 1.6V step-down switching voltage regulator and the matched passive components. All these components are integrated in a tiny 97-pins 10.5x8.3x1.2 mm³ LGA package with sputter technology to achieve EMI shielding. GSUB-0002 can be used to scheme location application for IoT devices.
Features
- UWB Transceiver: Qorvo DW3120 Supports channel 5&9(6489.6MHz&7987.2MHz) Supports 2 Antennas
- BLE Transceiver: Nordic nRF52840 2.4GHz BT5 64MHz Cortex - M4 1M Flash+256KB RAM Supports 2 - way ranging, TDoA and PDoA location schemes High locating precision to 10cm
- Package Size: 97 - pins 10.5x8.3x1.2 mm³
- Supply Voltage Range: VDD1/VDD2/VDDMCU: 2.5V~3.6V
Applications
- Smart transport
- Smart phone
- Tag
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.4602 | $ 50.46 |
| 200+ | $ 20.1354 | $ 4027.08 |
| 400+ | $ 19.4613 | $ 7784.52 |
| 1,000+ | $ 19.1297 | $ 19129.70 |
Standard Packaging200/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Goertek | |
| Packaging | LGA-97(8.3x10.5) | |
| Features | - | |
| Frequency Range | 2.402GHz~2.48GHz;6GHz~8.25GHz;6.25GHz~8.5GHz | |
| Function | Bluetooth;Transceiver | |
| Applications | General Purpose |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GSUB-0002 module is based on System-in-Package (SiP) technology which consists of a NORDIC nRF52840 Bluetooth SoC, a QORVO DW3120 UWB transceiver, a 3- axis accelerometer, a 1.6V step-down switching voltage regulator and the matched passive components. All these components are integrated in a tiny 97-pins 10.5x8.3x1.2 mm³ LGA package with sputter technology to achieve EMI shielding. GSUB-0002 can be used to scheme location application for IoT devices.
Features
- UWB Transceiver: Qorvo DW3120 Supports channel 5&9(6489.6MHz&7987.2MHz) Supports 2 Antennas
- BLE Transceiver: Nordic nRF52840 2.4GHz BT5 64MHz Cortex - M4 1M Flash+256KB RAM Supports 2 - way ranging, TDoA and PDoA location schemes High locating precision to 10cm
- Package Size: 97 - pins 10.5x8.3x1.2 mm³
- Supply Voltage Range: VDD1/VDD2/VDDMCU: 2.5V~3.6V
Applications
- Smart transport
- Smart phone
- Tag
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

