Seeed 114992152
| Manufacturer | SeeedAsian Brands |
| MPN | 114992152 |
| LCSC Part # | C604913 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation, Development Board Enclosures RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Boxes, Enclosures, Racks/Evaluation, Development Board Enclosures | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Boxes, Enclosures, Racks/Evaluation, Development Board Enclosures | |
| Manufacturer | Seeed |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The re_computer enclosure is specifically designed for the re_computer system. It is not only aesthetically pleasing but also features outstanding characteristics: Compatible with all popular single-board computers (SBCs). The re_computer enclosure supports not only the ODYSSEY - X86 board, but also incorporates pre-drilled mounting holes for the most popular SBCs, including Raspberry Pi, BeagleBone, and Jetson Nano. Removable top acrylic cover. If you want to add a HAT or Cape expansion board to the SBC inside the enclosure, there is no need to disassemble the entire case, as the top acrylic layer is designed for easy removal. Stackable structure offers unlimited possibilities for building various applications such as NAS. If your application requires more space — for example, adding more hard drives to build a NAS — the stackable structure allows you to easily add more middle layers to create additional room. At Seeed, you can also design your solution on a single page by selecting your desired SBC, compatible expansion boards (HATs, capes), I/O modules, and fitting them perfectly into a suitable enclosure such as the re_computer case. Rest assured, as we have conducted comprehensive compatibility testing on all products listed on the page. Try it now and save time searching for hardware compatibility!
Features
- Compatible with all popular single-board computers (SBCs)
- Removable top acrylic panel
- Stackable enclosure design for easy expansion
Applications
It seems like the text to translate is missing - the code block appears to be empty. Please provide the text you'd like me to translate, and I'll be happy to help!
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.3145 | $ 19.31 |
| 30+ | $ 18.3582 | $ 550.75 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Boxes, Enclosures, Racks/Evaluation, Development Board Enclosures | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Boxes, Enclosures, Racks/Evaluation, Development Board Enclosures | |
| Manufacturer | Seeed |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The re_computer enclosure is specifically designed for the re_computer system. It is not only aesthetically pleasing but also features outstanding characteristics: Compatible with all popular single-board computers (SBCs). The re_computer enclosure supports not only the ODYSSEY - X86 board, but also incorporates pre-drilled mounting holes for the most popular SBCs, including Raspberry Pi, BeagleBone, and Jetson Nano. Removable top acrylic cover. If you want to add a HAT or Cape expansion board to the SBC inside the enclosure, there is no need to disassemble the entire case, as the top acrylic layer is designed for easy removal. Stackable structure offers unlimited possibilities for building various applications such as NAS. If your application requires more space — for example, adding more hard drives to build a NAS — the stackable structure allows you to easily add more middle layers to create additional room. At Seeed, you can also design your solution on a single page by selecting your desired SBC, compatible expansion boards (HATs, capes), I/O modules, and fitting them perfectly into a suitable enclosure such as the re_computer case. Rest assured, as we have conducted comprehensive compatibility testing on all products listed on the page. Try it now and save time searching for hardware compatibility!
Features
- Compatible with all popular single-board computers (SBCs)
- Removable top acrylic panel
- Stackable enclosure design for easy expansion
Applications
It seems like the text to translate is missing - the code block appears to be empty. Please provide the text you'd like me to translate, and I'll be happy to help!
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

