CTS GL135F35CDT
| Manufacturer | |
| MPN | GL135F35CDT |
| LCSC Part # | C6049122 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 13.5MHz ±30ppm 18pF 40Ω HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 13.5MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CTS ATSSMGL integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMGL offers tight stability options, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Third pin for case grounding, HC-49/US-SM metal package
- Fundamental and third overtone crystal design
- Frequency range 3.2 - 64MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.685 | $ 0.69 |
| 200+ | $ 0.2743 | $ 54.86 |
| 500+ | $ 0.2652 | $ 132.60 |
| 1,000+ | $ 0.2607 | $ 260.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 13.5MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CTS ATSSMGL integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMGL offers tight stability options, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Third pin for case grounding, HC-49/US-SM metal package
- Fundamental and third overtone crystal design
- Frequency range 3.2 - 64MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

