LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC07AD,118 product image
  • 74LVC07AD,118 thumbnail 1
  • 74LVC07AD,118 thumbnail 2
  • 74LVC07AD,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC07AD,118RoHS

Manufacturer
MPN
74LVC07AD,118
LCSC Part #
C6049
Packaging
SOIC-14
Customer #
Key Attributes
Hex buffer with open-drain outputs
Datasheetpdf iconNexperia 74LVC07AD,118
In-Stock: 8,620
8,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2093$ 1.05
50+$ 0.1647$ 8.24
150+$ 0.1455$ 21.83
500+$ 0.1216$ 60.80
2,500+$ 0.111$ 277.50
5,000+$ 0.1046$ 523.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOIC-14
Input typeSchmitt trigger
Current - Output High(IOH)-
Series74LVC
Voltage - Supply1.2V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Output TypeOpen-drain
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting
Number of Elements6
Propagation Delay1.2ns@3.3V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVC07A is a hex buffer with open-drain outputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

Features

AI Translation
  • 5 V tolerant inputs and outputs (open-drain) for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Overvoltage tolerant inputs to 5.5 V
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃