Seeed 101990644
| Manufacturer | SeeedAsian Brands |
| MPN | 101990644 |
| LCSC Part # | C604897 |
| Packaging | - |
| Customer # | |
| Key Attributes | Expansion Boards, Daughter Cards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Grove AHT20 Temperature & Humidity Sensor is based on the AHT20. Compared to the Grove - Temperature & Humidity Sensor Pro (AM2302/DHT22), the AHT20 is a next-generation temperature and humidity sensor featuring a dual flat no-lead SMD package suitable for reflow soldering. The AHT20 is equipped with a newly designed ASIC chip, incorporating an improved MEMS semiconductor capacitive humidity sensor and a standard on-chip temperature sensor. Output uses the I2C protocol with a Grove interface. Compared to previous-generation temperature and humidity sensors, the AHT20 delivers more stable performance in harsh environments — in fact, the AHT20 is suitable for most industrial applications.
Features
- Temperature range: -40 ~ 85°C, humidity range: 0 ~ 100% RH
- Digital output, Grove I2C interface
- Excellent long-term stability
- SMT package, reflow solderable
- Fast response, strong anti-interference capability
- Arduino compatible
- 4-pin interface reserved
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9112 | $ 7.91 |
| 10+ | $ 6.7976 | $ 67.98 |
| 30+ | $ 6.1189 | $ 183.57 |
| 100+ | $ 5.5513 | $ 555.13 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Grove AHT20 Temperature & Humidity Sensor is based on the AHT20. Compared to the Grove - Temperature & Humidity Sensor Pro (AM2302/DHT22), the AHT20 is a next-generation temperature and humidity sensor featuring a dual flat no-lead SMD package suitable for reflow soldering. The AHT20 is equipped with a newly designed ASIC chip, incorporating an improved MEMS semiconductor capacitive humidity sensor and a standard on-chip temperature sensor. Output uses the I2C protocol with a Grove interface. Compared to previous-generation temperature and humidity sensors, the AHT20 delivers more stable performance in harsh environments — in fact, the AHT20 is suitable for most industrial applications.
Features
- Temperature range: -40 ~ 85°C, humidity range: 0 ~ 100% RH
- Digital output, Grove I2C interface
- Excellent long-term stability
- SMT package, reflow solderable
- Fast response, strong anti-interference capability
- Arduino compatible
- 4-pin interface reserved
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |

