LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402JR-070RL product image
  • RC0402JR-070RL thumbnail 1
  • RC0402JR-070RL thumbnail 2
  • RC0402JR-070RL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO RC0402JR-070RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402JR-070RL
LCSC Part #
C60485
Packaging
0402
Customer #
Key Attributes
RES 0Ω ±5% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402JR-070RL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient-
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece
In-Stock: 1,958,900
1,958,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$