onsemi TL331SN4T3G
| Manufacturer | |
| MPN | TL331SN4T3G |
| LCSC Part # | C604824 |
| Packaging | TSOP-5-1.5mm |
| Customer # | |
| Key Attributes | Single-channel, open-collector, low-power, wide power supply range comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Output Type | Open Collector | |
| Quiescent Current | 500uA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL331 is an open collector, low-power comparator designed specifically to operate over a wide supply range from 2 V to 36 V single supply and ±1 V to ±18 V for split supplies. The input common-mode voltage range includes ground, even when operated from a single power supply voltage. TL331 comes in a space saving TSOP-5 package and is also available in an automotive qualified version.
Features
- Wide Single Supply Voltage Range or Dual Supplies
- Low Supply Current: 0.5 mA Typical
- Low Input Bias Current: 25 nA Typical
- Low Input Offset Current: ±5 nA Typical
- Low Input Offset Voltage: ±2 mV Typical
- Input Common Mode Voltage Range includes Ground
- Low Output Saturation Voltage: 150 mV Typ at I₀ = 4 mA
- Differential Input Voltage Range Equal to the Supply Voltage
- TTL, DTL, ECL, CMOS Compatible Devices
- TL331V for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2689$ 0.1130 | $ 0.57 |
| 50+ | $ 0.2367$ 0.0995 | $ 4.98 |
| 150+ | $ 0.223$ 0.0937 | $ 14.06 |
| 500+ | $ 0.2057$ 0.0864 | $ 43.20 |
| 3,000+ | $ 0.1981$ 0.0832 | $ 249.60 |
| 6,000+ | $ 0.1935$ 0.0813 | $ 487.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Output Type | Open Collector | |
| Quiescent Current | 500uA | |
| Output Mode | TTL;DTL;ECL;CMOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL331 is an open collector, low-power comparator designed specifically to operate over a wide supply range from 2 V to 36 V single supply and ±1 V to ±18 V for split supplies. The input common-mode voltage range includes ground, even when operated from a single power supply voltage. TL331 comes in a space saving TSOP-5 package and is also available in an automotive qualified version.
Features
- Wide Single Supply Voltage Range or Dual Supplies
- Low Supply Current: 0.5 mA Typical
- Low Input Bias Current: 25 nA Typical
- Low Input Offset Current: ±5 nA Typical
- Low Input Offset Voltage: ±2 mV Typical
- Input Common Mode Voltage Range includes Ground
- Low Output Saturation Voltage: 150 mV Typ at I₀ = 4 mA
- Differential Input Voltage Range Equal to the Supply Voltage
- TTL, DTL, ECL, CMOS Compatible Devices
- TL331V for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



