GAPTEC Electronic 1S7B_0305S4UP
| Manufacturer | |
| MPN | 1S7B_0305S4UP |
| LCSC Part # | C6048212 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 5V 2.97V~3.63V SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet | GAPTEC Electronic 1S7B_0305S4UP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1S7B_4UP series is a 1W single/dual output DC-DC converter designed for applications requiring isolated voltages in distributed power systems, featuring fixed input, isolation, and unregulated output.
Features
AI Translation
- Up to 83% efficiency
- 4000VDC isolation
- SIP package
- Industry-standard pinout
- Operating temperature: -40°C to +105°C
- RoHS compliant
- Short-circuit protection (SCP)
Applications
AI Translation
- Stable input supply voltage (voltage variation ≤ ±10%)
- Input-to-output isolation required (isolation voltage ≤ 4000VDC)
- Low requirements on output voltage regulation and output ripple noise
- Pure digital circuits
- Low-frequency analog circuits
- Relay driver circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7504 | $ 15.75 |
| 200+ | $ 6.2856 | $ 1257.12 |
| 500+ | $ 6.0745 | $ 3037.25 |
| 1,000+ | $ 5.9713 | $ 5971.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 72% | |
| Output Power | 1W | |
| Voltage - Supply | 2.97V~3.63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1S7B_4UP series is a 1W single/dual output DC-DC converter designed for applications requiring isolated voltages in distributed power systems, featuring fixed input, isolation, and unregulated output.
Features
AI Translation
- Up to 83% efficiency
- 4000VDC isolation
- SIP package
- Industry-standard pinout
- Operating temperature: -40°C to +105°C
- RoHS compliant
- Short-circuit protection (SCP)
Applications
AI Translation
- Stable input supply voltage (voltage variation ≤ ±10%)
- Input-to-output isolation required (isolation voltage ≤ 4000VDC)
- Low requirements on output voltage regulation and output ripple noise
- Pure digital circuits
- Low-frequency analog circuits
- Relay driver circuits
C6048212 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

