LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMSZ5237BT1G product image
  • SZMMSZ5237BT1G thumbnail 1
  • SZMMSZ5237BT1G thumbnail 2
  • SZMMSZ5237BT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZMMSZ5237BT1GRoHS

Manufacturer
MPN
SZMMSZ5237BT1G
LCSC Part #
C604810
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD-123
Datasheetpdf icononsemi SZMMSZ5237BT1G
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1628$ 0.81
50+$ 0.1317$ 6.59
150+$ 0.1161$ 17.42
500+$ 0.1045$ 52.25
3,000+$ 0.088$ 264.00
6,000+$ 0.0833$ 499.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)7.79V~8.61V
Zener Voltage(Nom)8.2V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD−123 package. These devices provide a convenient alternative to the leadless 34−package style. Zener voltage in this series are specified with device junction in thermal equilibrium.

Features

AI Translation
  • 500 mW Rating on FR−4 or FR−5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V @ Thermal Equilibrium
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Devices