Solid State System 1N3339RB
| Fabricante | Solid State SystemAsian Brands |
| Cód. da peça | 1N3339RB |
| Nº LCSC | C6048094 |
| Emb. | DO-5 |
| Número do Cliente | |
| Atrib. princ. | 91V DO-5 Single Zener Diodes RoHS |
| Folha de Dados | Solid State System 1N3339RB |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | Solid State System | |
| Emb. | DO-5 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA@69.2V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 180Ω |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | Solid State System | |
| Emb. | DO-5 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrição | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA@69.2V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 180Ω |
Descrição
This Zener diode is available in anode-to-case and cathode-to-case configurations (standard and reverse polarity). For reverse polarity, add suffix "R" after the part number. Junction and storage temperature range is -65°C to +175°C, with DC power dissipation of 50 W (derated at 0.5 W/°C above 75°C). Standard voltage tolerances are ±5% with suffix B, ±10% with suffix A, and ±20% with no suffix.
Recursos
- Standard polarity: anode to case
- Reverse polarity (cathode to case) available by specifying R suffix in part number, e.g., 1N3305RB
- Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 22.4962 | $ 22.50 |
| 200+ | $ 8.9767 | $ 1795.34 |
| 500+ | $ 8.6766 | $ 4338.30 |
| 1,000+ | $ 8.5281 | $ 8528.10 |
Encapsulamento Padrão10/Full Box | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | Solid State System | |
| Emb. | DO-5 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA@69.2V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 180Ω |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | Solid State System | |
| Emb. | DO-5 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrição | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 5uA@69.2V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 180Ω |
Descrição
This Zener diode is available in anode-to-case and cathode-to-case configurations (standard and reverse polarity). For reverse polarity, add suffix "R" after the part number. Junction and storage temperature range is -65°C to +175°C, with DC power dissipation of 50 W (derated at 0.5 W/°C above 75°C). Standard voltage tolerances are ±5% with suffix B, ±10% with suffix A, and ±20% with no suffix.
Recursos
- Standard polarity: anode to case
- Reverse polarity (cathode to case) available by specifying R suffix in part number, e.g., 1N3305RB
- Standard voltage tolerance: ±5% with B suffix, ±10% with A suffix, ±20% with no suffix
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

