onsemi SNRVUD620CTT4G
| Manufacturer | |
| Mfr. Part # | SNRVUD620CTT4G |
| LCSC Part # | C604717 |
| Package | DPAK |
| Customer # | |
| Key Attributes | Diode 200V 6A DPAK |
| Description | 1 Pair Common Cathode 35ns 1.2V@6A 200V 6A DPAK Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | onsemi | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7403 | $ 0.74 |
10+ | $ 0.7246 | $ 7.25 |
30+ | $ 0.7135 | $ 21.41 |
100+ | $ 0.7025 | $ 70.25 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$