onsemi NTSAF345T3G
| Manufacturer | |
| Mfr. Part # | NTSAF345T3G |
| LCSC Part # | C604484 |
| Package | DO-221AC |
| Customer # | |
| Description | 1 Independent 45V 482mV@3A 3A DO-221AC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Package | DO-221AC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7821 | $ 0.78 |
10+ | $ 0.634 | $ 6.34 |
30+ | $ 0.56 | $ 16.80 |
100+ | $ 0.4859 | $ 48.59 |
500+ | $ 0.4412 | $ 220.60 |
1,000+ | $ 0.4181 | $ 418.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$