FUZETEC FSMD100-2920-R
| Manufacturer | FUZETECAsian Brands |
| MPN | FSMD100-2920-R |
| LCSC Part # | C6044766 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.1A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 90mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 410mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- 2920 Dimension
- Surface mountable
- Solid state
- Faster time to trip than standard SMD devices
Applications
AI Translation
- All high-density boards
In-Stock: 1,970
1,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1636 | $ 0.82 |
| 50+ | $ 0.1291 | $ 6.46 |
| 150+ | $ 0.1143 | $ 17.15 |
| 500+ | $ 0.0959 | $ 47.95 |
| 2,000+ | $ 0.0877 | $ 175.40 |
| 4,000+ | $ 0.0828 | $ 331.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.1A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 2.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 90mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 410mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- 2920 Dimension
- Surface mountable
- Solid state
- Faster time to trip than standard SMD devices
Applications
AI Translation
- All high-density boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

