onsemi NTMFS5H630NLT1G
| Manufacturer | |
| MPN | NTMFS5H630NLT1G |
| LCSC Part # | C604452 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 22A 120A SO-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 22A;120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.1W;89W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.54nF | |
| Gate Charge(Qg) | 35nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint <5x6 mm> for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- These Devices are Pb-Free and are RoHS Compliant
In-Stock: 375
375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7528 | $ 1.75 |
| 10+ | $ 1.4663 | $ 14.66 |
| 30+ | $ 1.3086 | $ 39.26 |
| 100+ | $ 1.1299 | $ 112.99 |
| 500+ | $ 1.0495 | $ 524.75 |
| 1,500+ | $ 1.0141 | $ 1521.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 22A;120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.1W;89W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 3.1mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.54nF | |
| Gate Charge(Qg) | 35nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint <5x6 mm> for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- These Devices are Pb-Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



