onsemi NTMFS5C430NT1G
| Manufacturer | |
| MPN | NTMFS5C430NT1G |
| LCSC Part # | C604436 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 35A 185A SO-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 35A;185A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 3.8W;106W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Gate Charge(Qg) | 47nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- These Devices are Pb-Free and are RoHS Compliant
In-Stock: 3,226
3,226 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5455 | $ 0.55 |
| 10+ | $ 0.425 | $ 4.25 |
| 30+ | $ 0.3745 | $ 11.24 |
| 100+ | $ 0.3094 | $ 30.94 |
| 500+ | $ 0.2801 | $ 140.05 |
| 1,500+ | $ 0.2638 | $ 395.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 35A;185A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 3.8W;106W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 1.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.3nF | |
| Gate Charge(Qg) | 47nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- These Devices are Pb-Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



