onsemi NTMFS4C029NT1G
| Manufacturer | |
| MPN | NTMFS4C029NT1G |
| LCSC Part # | C604425 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 46A SO-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 2.49W | |
| Reverse Transfer Capacitance (Crss@Vds) | 162pF | |
| RDS(on) | 5.88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 987pF | |
| Gate Charge(Qg) | 9.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDS(on) to Minimize Conduction Losses
- Low Capacitance to Minimize Driver Losses
- Optimized Gate Charge to Minimize Switching Losses
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- CPU Power Delivery
- DC−DC Converters
In-Stock: 1,440
1,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3017 | $ 1.51 |
| 50+ | $ 0.2339 | $ 11.70 |
| 150+ | $ 0.2048 | $ 30.72 |
| 1,500+ | $ 0.1686 | $ 252.90 |
| 3,000+ | $ 0.1524 | $ 457.20 |
| 4,500+ | $ 0.1427 | $ 642.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 2.49W | |
| Reverse Transfer Capacitance (Crss@Vds) | 162pF | |
| RDS(on) | 5.88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 987pF | |
| Gate Charge(Qg) | 9.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low RDS(on) to Minimize Conduction Losses
- Low Capacitance to Minimize Driver Losses
- Optimized Gate Charge to Minimize Switching Losses
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- CPU Power Delivery
- DC−DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



