LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC00AD,118 product image
  • 74LVC00AD,118 thumbnail 1
  • 74LVC00AD,118 thumbnail 2
  • 74LVC00AD,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC00AD,118RoHS

Manufacturer
MPN
74LVC00AD,118
LCSC Part #
C6044
Packaging
SOIC-14
Customer #
Key Attributes
Quad 2-input NAND gate
Datasheetpdf iconNexperia 74LVC00AD,118
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2796$ 1.40
50+$ 0.2225$ 11.13
150+$ 0.1981$ 29.72
500+$ 0.1675$ 83.75
2,500+$ 0.1381$ 345.25
5,000+$ 0.1299$ 649.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOIC-14
Logic Family74LVC Series
Voltage - Supply1.2V~3.6V
Output Logic Level - Low400mV;450mV;550mV;600mV
Propagation Delay4.3ns@3.3V,50pF
FeaturesOvervoltage-tolerant input
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.08V~2V
Output Logic Level - High1.2V;1.8V;2.2V;2.4V
Quiescent Current(Iq)40uA
Current - Output High(IOH)24mA
Number of Channels4;2
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVC00A is a quad 2-input NAND gate. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

Features

AI Translation
  • Overvoltage tolerant inputs to 5.5 V
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V)
  • JESD8-5A (2.3 V to 2.7 V)
  • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Level translation in mixed 3.3V and 5V environments