onsemi NSR201MXT5G
| Manufacturer | |
| MPN | NSR201MXT5G |
| LCSC Part # | C604341 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 2V DFN-2(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | onsemi | |
| Packaging | DFN1006-2L | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 50mA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 320mV@1mA | |
| DC Reverse Voltage(Vr) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Schottky Barrier Diode is designed for high frequency application. It can be used widely for power detector of C Band and Mixer of Ku Band etc. X2DFN2 package is suitable for compact and efficient designs.
Features
AI Translation
- Small Interterminal Capacitance
- Less Parasitic Components
- Small Forward Voltage
- Small - sized Package
- Pb - Free, Halogen Free and RoHS compliance
Applications
AI Translation
- Microwave and Submilliwave Mixer
- Microwave and Submilliwave Power Detector
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4564 | $ 0.46 |
| 10+ | $ 0.3589 | $ 3.59 |
| 30+ | $ 0.3167 | $ 9.50 |
| 100+ | $ 0.2648 | $ 26.48 |
| 500+ | $ 0.2242 | $ 112.10 |
| 1,000+ | $ 0.2112 | $ 211.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



