LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC238PW,118 product image
  • 74HC238PW,118 thumbnail 1
  • 74HC238PW,118 thumbnail 2
  • 74HC238PW,118 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC238PW,118RoHS

Manufacturer
MPN
74HC238PW,118
LCSC Part #
C60434
Packaging
TSSOP-16
Customer #
Key Attributes
3-to-8 line decoder/demultiplexer
Datasheetpdf iconNexperia 74HC238PW,118
In-Stock: 2,456
2,456 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4556$ 0.46
10+$ 0.3554$ 3.55
30+$ 0.3118$ 9.35
100+$ 0.2585$ 25.85
500+$ 0.2343$ 117.15
1,000+$ 0.2181$ 218.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerNexperia
PackagingTSSOP-16
TypeDecoder
Number of Channels3/8
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Features-
Quiescent Current160uA
Current - Output High(IOH)5.2mA
Propagation Delay14ns@6.0V
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC238; 74HCT238 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (E1 and E2 and E3). Every output will be LOW unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four '238 ICs and one inverter. The '238 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active HIGH mutually exclusive outputs
  • Input levels: For 74HC238: CMOS level; For 74HCT238: TTL level
  • Complies with JEDEC standards JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃