Knowles 1808J4K00180JCT
| Manufacturer | |
| MPN | 1808J4K00180JCT |
| LCSC Part # | C6042930 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 18pF ±5% 4kV 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18pF | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 18pF | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1854 | $ 0.19 |
| 200+ | $ 0.074 | $ 14.80 |
| 500+ | $ 0.0715 | $ 35.75 |
| 1,500+ | $ 0.0703 | $ 105.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18pF | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 18pF | |
| Tolerance | ±5% | |
| Voltage Rating | 4kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J4K00180JCR | Knowles | 1808 | 0 | $ 0.3167 | ||
| 1808Y4K00180JCT | Knowles | 1808 | 0 | $ 0.2097 | ||
| 1808J5K00180JCR | Knowles | 1808 | 0 | $ 0.3113 | ||
| 1808Y5K00180JCR | Knowles | 1808 | 0 | $ 0.3207 | ||
| 1808J5K00180JCT | Knowles | 1808 | 0 | $ 0.1818 | ||
| 1808Y5K00180JCT | Knowles | 1808 | 0 | $ 0.2097 | ||
| 1808J6K00180JCT | Knowles | 1808 | 0 | $ 0.335 | ||
| 1808Y6K00180JCT | Knowles | 1808 | 0 | $ 0.3364 | ||
| 1808J4K00180GCR | Knowles | 1808 | 0 | $ 0.511 | ||
| 1808J4K00180GCT | Knowles | 1808 | 0 | $ 0.2925 |

