LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
47% OFF
onsemi NLSX4378ABFCT1G product image
  • NLSX4378ABFCT1G thumbnail 1
  • NLSX4378ABFCT1G thumbnail 2
  • NLSX4378ABFCT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NLSX4378ABFCT1GRoHS

Manufacturer
MPN
NLSX4378ABFCT1G
LCSC Part #
C604195
Packaging
UBUMP-12
Customer #
Key Attributes
4-Bit 24 Mb/s Dual-Supply Level Translator
Datasheetpdf icononsemi NLSX4378ABFCT1G
In-Stock: 2,297
2,297 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.98$ 0.5194$ 0.52
10+$ 0.7979$ 0.4229$ 4.23
30+$ 0.7061$ 0.3743$ 11.23
100+$ 0.6159$ 0.3265$ 32.65
500+$ 0.562$ 0.2979$ 148.95
1,000+$ 0.5336$ 0.2829$ 282.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
Manufactureronsemi
PackagingUBUMP-12
output typeOpen-drain
Output Signal-
Input Signal-
Operating Temperature-55℃~+125℃
Data Rate24Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Integrated pull-up resistor
Voltage - Supply1.65V~5.5V;1.65V~5.5V
Number of Circuits4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NLSX4378A is a 4−bit configurable dual−supply bidirectional auto sensing translator that does not require a directional control pin. The VCC I/O and VL I/O ports are designed to track two different power supply rails, VCC and VL respectively. The VCC and VL supply rails are configurable from 1.65 V to 5.5 V. This allows voltage logic signals on the VL side to be translated into lower, higher or equal value voltage logic signals on the VCC side, and vice−versa. The NLSX4378A translator has open−drain outputs with integrated 10 kΩ pullup resistors on the I/O lines. The integrated pullup resistors are used to pullup the I/O lines to either VL or VCC. The NLSX4378A is an excellent match for open−drain applications such as the I²C communication bus.

Features

AI Translation
  • VL can be Less than, Greater than or Equal to VCC
  • Wide VCC Operating Range: 1.65 V to 5.5 V
  • Wide VL Operating Range: 1.65 V to 5.5 V
  • High−Speed with 24 Mb/s Guaranteed Date Rate
  • Low Bit−to−Bit Skew
  • Enable Input is Overvoltage Tolerant (OVT) to 5.5 V
  • Nonpreferential Powerup Sequencing
  • Integrated 10 kΩ Pullup Resistors
  • ESD Protection: > 7 kV HBM for all pins
  • Small Space Saving Package - 2.02 x 1.54 mm μBump12
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • I²C, SMBus, PMBus
  • Low Voltage ASIC Level Translation
  • Mobile Phones, PDAs, Cameras