onsemi NJVMJD44H11T4G
| Manufacturer | |
| Mfr. Part # | NJVMJD44H11T4G |
| LCSC Part # | C604165 |
| Package | DPAK |
| Customer # | |
| Key Attributes | TRANS NPN 80V 8A DPAK |
| Description | Bipolar (BJT) Transistor NPN 80V 8A 85MHz 20W Surface Mount DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
82
82
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5569 | $ 0.56 |
10+ | $ 0.5473 | $ 5.47 |
30+ | $ 0.541 | $ 16.23 |
100+ | $ 0.5362 | $ 53.62 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$