onsemi NJVMJB45H11T4G
| Manufacturer | |
| Mfr. Part # | NJVMJB45H11T4G |
| LCSC Part # | C604160 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | TRANS PNP 80V 10A D2PAK |
| Description | Bipolar (BJT) Transistor PNP 80V 10A 2W Surface Mount D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4062 | $ 1.41 |
10+ | $ 1.3703 | $ 13.70 |
30+ | $ 1.3468 | $ 40.40 |
100+ | $ 1.3233 | $ 132.33 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$