LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WECO 140-A-111/03 product image
  • 140-A-111/03 thumbnail 1
  • 140-A-111/03 thumbnail 2
  • 140-A-111/03 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

WECO 140-A-111/03RoHS

Manufacturer
MPN
140-A-111/03
LCSC Part #
C6041400
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
TERM BLK 3POS 5mm TH R/A
Datasheetpdf iconWECO 140-A-111/03
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerWECO
PackagingThrough Hole,P=5mm
Operating Temperature-40℃~+100℃
Wire Gauge - mm20.14~2.5
Current Rating16A
Number of Positions or Pins1x3P
Voltage Rating (Max)200V
ColorGray
Number of Pins3P
Wire Gauge - AWG14~26
Screw SpecificationM3
Mounting TypeRight Angle
Number of PINs Per Row3
Number of Rows1
Pitch5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4978$ 1.50
10+$ 1.2455$ 12.46
30+$ 1.1059$ 33.18
250+$ 0.9488$ 237.20
500+$ 0.8774$ 438.70
1,000+$ 0.8473$ 847.30
Standard Packaging250/Full Box
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.