onsemi NCV887100D1R2G
| Manufacturer | |
| MPN | NCV887100D1R2G |
| LCSC Part # | C604104 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive Grade Non-Synchronous Boost Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Synchronous Rectifier | No | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;External compensation;Built-in LDO regulator | |
| Output Current | 800mA | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 170kHz | |
| Operating Voltage | 3.2V~40V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 2uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV8871 is an adjustable output non-synchronous boost controller which drives an external N-channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include internally-set soft-start, undervoltage lockout, cycle-by-cycle current limiting, hiccup-mode short-circuit protection and thermal shutdown. Additional features include low quiescent current sleep mode and externally-synchronizable switching frequency.
Features
- Peak Current Mode Control with Internal Slope Compensation
- 1.2 V ±2% Reference voltage
- Fixed Frequency Operation
- Wide Input Voltage Range of 3.2 V to 40 Vdc, 45 V Load Dump
- Input Undervoltage Lockout (UVLO)
- Internal Soft-Start
- Low Quiescent Current in Sleep Mode
- Cycle-by-Cycle Current Limit Protection
- Hiccup-Mode Overcurrent Protection (OCP)
- Hiccup-Mode Short-Circuit Protection (SCP)
- Thermal Shutdown (TSD)
- This is a Pb-Free Device
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0703 | $ 2.07 |
| 10+ | $ 1.7578 | $ 17.58 |
| 30+ | $ 1.5625 | $ 46.88 |
| 100+ | $ 1.3607 | $ 136.07 |
| 500+ | $ 1.2695 | $ 634.75 |
| 1,000+ | $ 1.2305 | $ 1230.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Synchronous Rectifier | No | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;External compensation;Built-in LDO regulator | |
| Output Current | 800mA | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 170kHz | |
| Operating Voltage | 3.2V~40V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 2uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV8871 is an adjustable output non-synchronous boost controller which drives an external N-channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include internally-set soft-start, undervoltage lockout, cycle-by-cycle current limiting, hiccup-mode short-circuit protection and thermal shutdown. Additional features include low quiescent current sleep mode and externally-synchronizable switching frequency.
Features
- Peak Current Mode Control with Internal Slope Compensation
- 1.2 V ±2% Reference voltage
- Fixed Frequency Operation
- Wide Input Voltage Range of 3.2 V to 40 Vdc, 45 V Load Dump
- Input Undervoltage Lockout (UVLO)
- Internal Soft-Start
- Low Quiescent Current in Sleep Mode
- Cycle-by-Cycle Current Limit Protection
- Hiccup-Mode Overcurrent Protection (OCP)
- Hiccup-Mode Short-Circuit Protection (SCP)
- Thermal Shutdown (TSD)
- This is a Pb-Free Device
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
C604104 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



