TI LMV321M5X/NOPB
| Manufacturer | |
| MPN | LMV321M5X/NOPB |
| LCSC Part # | C60410 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single, Dual, and Quad General Purpose, Low-Voltage, Rail-to-Rail Output Operational Amplifiers |
| Description | 1 7mV 1V/us 60dB 250nA 1MHz 130uA Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,550
7,550
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3665 | $ 1.83 |
50+ | $ 0.2921 | $ 14.61 |
150+ | $ 0.2602 | $ 39.03 |
500+ | $ 0.2204 | $ 110.20 |
3,000+ | $ 0.2027 | $ 608.10 |
6,000+ | $ 0.1921 | $ 1152.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$