DIODES FL2700056Z
| Manufacturer | |
| MPN | FL2700056Z |
| LCSC Part # | C6040711 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 18pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | DIODES FL2700056Z |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal construction
- Miniature 3.2×2.5mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- GSM, CDMA, GPRS
- PCMCIA Cards
- Portable / hand-held PCs
- Notebook PC
- HDD
- GPS
- Bluetooth
- Wireless LAN
- UWB
- ZigBee
- Digital Tuner
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8426 | $ 0.84 |
| 200+ | $ 0.3364 | $ 67.28 |
| 500+ | $ 0.3258 | $ 162.90 |
| 1,000+ | $ 0.3198 | $ 319.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal construction
- Miniature 3.2×2.5mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- GSM, CDMA, GPRS
- PCMCIA Cards
- Portable / hand-held PCs
- Notebook PC
- HDD
- GPS
- Bluetooth
- Wireless LAN
- UWB
- ZigBee
- Digital Tuner
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FL2700029 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| QT325S-27.000MAAJ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6441 | ||
| SXT32418BB27-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7603 | ||
| SXT32418CB27-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7926 | ||
| SXT32418BB17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7047 | ||
| SXT32418BB16-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6971 | ||
| SXT32418BB38-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7183 | ||
| SXT32418CC27-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.873 | ||
| FA-238 27.0000MA-C3 | EPSON | SMD3225-4P | 0 | $ 0.4791 | ||
| SXT32418DB27-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.982 | ||
| SXT32418CB17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8397 | ||
| ABM8-27.000MHZ-D4Y-T | ABRACON | SMD3225-4P | 0 | $ 0.3926 | ||
| FL2700087 | DIODES | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32418BB48-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7749 | ||
| SXT32418BB07-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7238 | ||
| SXT32418CB16-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.835 | ||
| SXT32418CB38-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7986 | ||
| SXT32418DC27-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9547 | ||
| SXT32418EB27-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.4489 | ||
| SXT32418CC17-27.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8259 |

