onsemi NCV7357D13R2G
| Manufacturer | |
| MPN | NCV7357D13R2G |
| LCSC Part # | C603987 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High Speed CAN FD Transceiver NCV7357 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Type | CAN FD Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Silent mode;TXD dominant timeout;ESD protection;Thermal shutdown protection;Short-Circuit Protection;Undervoltage Protection;Bus fault protection;Integrated level shifting | |
| Supply Current | 55mA | |
| Quiescent Supply Current | 1.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7357 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The NCV7357 is an addition to the CAN high−speed transceiver family complementing NCV7344 CAN stand−alone transceivers and previous generations such as AMIS42665, AMIS3066x, etc. The NCV7357 guarantees additional timing parameters to ensure robust communication at data rates beyond 1 Mbps to cope with CAN flexible data rate requirements (CAN FD). These features make the NCV7357 an excellent choice for all types of HS−CAN networks, in nodes that require only a basic CAN capability.
Features
- Compatible with ISO 11898−2:2016
- CAN FD Timing Specified up to 5 Mbps
- VIO Pin on NCV7357−3 Version Allowing Direct Interfacing with 3 V to 5 V Microcontrollers
- Low Current, Listen Only Silent Mode
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity
- Very Low EME without Common−mode (CM) Choke
- No Disturbance of the Bus Lines with an Unpowered Node
- Transmit Data (TxD) Dominant Timeout Function
- Under All Supply Conditions the Chip Behaves Predictably
- Very High ESD Robustness of Bus Pins, > 8 kV System ESD Pulses
- Thermal Protection
- Bus Pins Short Circuit Proof to Supply Voltage and Ground
- Bus Pins Protected Against Transients in an Automotive Environment
- These are Pb−free Devices
- Wettable Flank Package for Enhanced Optical Inspection
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Applications
- Automotive
- Industrial Networks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6215 | $ 0.62 |
| 10+ | $ 0.5063 | $ 5.06 |
| 30+ | $ 0.4479 | $ 13.44 |
| 100+ | $ 0.3911 | $ 39.11 |
| 500+ | $ 0.357 | $ 178.50 |
| 1,000+ | $ 0.3392 | $ 339.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Type | CAN FD Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Silent mode;TXD dominant timeout;ESD protection;Thermal shutdown protection;Short-Circuit Protection;Undervoltage Protection;Bus fault protection;Integrated level shifting | |
| Supply Current | 55mA | |
| Quiescent Supply Current | 1.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCV7357 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The NCV7357 is an addition to the CAN high−speed transceiver family complementing NCV7344 CAN stand−alone transceivers and previous generations such as AMIS42665, AMIS3066x, etc. The NCV7357 guarantees additional timing parameters to ensure robust communication at data rates beyond 1 Mbps to cope with CAN flexible data rate requirements (CAN FD). These features make the NCV7357 an excellent choice for all types of HS−CAN networks, in nodes that require only a basic CAN capability.
Features
- Compatible with ISO 11898−2:2016
- CAN FD Timing Specified up to 5 Mbps
- VIO Pin on NCV7357−3 Version Allowing Direct Interfacing with 3 V to 5 V Microcontrollers
- Low Current, Listen Only Silent Mode
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity
- Very Low EME without Common−mode (CM) Choke
- No Disturbance of the Bus Lines with an Unpowered Node
- Transmit Data (TxD) Dominant Timeout Function
- Under All Supply Conditions the Chip Behaves Predictably
- Very High ESD Robustness of Bus Pins, > 8 kV System ESD Pulses
- Thermal Protection
- Bus Pins Short Circuit Proof to Supply Voltage and Ground
- Bus Pins Protected Against Transients in an Automotive Environment
- These are Pb−free Devices
- Wettable Flank Package for Enhanced Optical Inspection
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Applications
- Automotive
- Industrial Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

