onsemi NCP81071CDR2G
| Manufacturer | |
| Mfr. Part # | NCP81071CDR2G |
| LCSC Part # | C603799 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual 5 A High Speed Low-Side MosFET Drivers with Enable |
| Description | 4.5V~20V 5A 5A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7299 | $ 0.73 |
10+ | $ 0.7146 | $ 7.15 |
30+ | $ 0.7039 | $ 21.12 |
100+ | $ 0.6932 | $ 69.32 |
Standard Packaging 2500/Full
Reel | ||