onsemi NCP603SN180T1G
| Manufacturer | |
| Mfr. Part # | NCP603SN180T1G |
| LCSC Part # | C603764 |
| Package | TSOP-5 |
| Customer # | |
| Key Attributes | LDO Regulator - High Performance, CMos, Enable, Enhanced ESD |
| Description | 62dB@(120Hz) Positive Fixed 1.8V TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TSOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
88 
88
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0954 | $ 1.10 |
10+ | $ 0.9084 | $ 9.08 |
30+ | $ 0.8157 | $ 24.47 |
100+ | $ 0.7231 | $ 72.31 |
500+ | $ 0.6674 | $ 333.70 |
1,000+ | $ 0.6381 | $ 638.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$