LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP398FCCT1G product image
  • NCP398FCCT1G thumbnail 1
  • NCP398FCCT1G thumbnail 2
  • NCP398FCCT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP398FCCT1GRoHS

Manufacturer
MPN
NCP398FCCT1G
LCSC Part #
C603712
Packaging
WLCSP-4(0.8x0.8)
Customer #
Key Attributes
USB Type-C VCONN Overvoltage Protection Ic
Datasheetpdf icononsemi NCP398FCCT1G
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4313$ 0.43
10+$ 0.3467$ 3.47
30+$ 0.3109$ 9.33
100+$ 0.2653$ 26.53
500+$ 0.197$ 98.50
1,000+$ 0.1856$ 185.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackagingWLCSP-4(0.8x0.8)
Type-
FeaturesOvercurrent Protection;Overvoltage protection;Under-voltage lockout;Output discharge function;Over temperature protection;Soft-start
Operating Temperature-40℃~+85℃
Number of Lines-
RDS(on)190mΩ
Control Input LogicActive Low
Maximum Continuous Current-
Voltage - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP398 is an overvoltage protection device. It protects VCONN against overvoltages in applications where VCONN is directly derived from the VBUS supply. At power up, the integrated power MOSFET is automatically controlled to reduce inrush current. The IC continuously monitors undervoltage, overvoltage and thermal events. In case of overvoltage, a very high speed comparator opens the power MOSFET instantaneously. The part is enabled through the EN (overline) pin. A high level on this pin allows forcing off the internal switch and drastically decreases the current consumption of the NCP398 core.

Features

AI Translation
  • Over−voltage Protection up to + 28 V
  • On−chip Low Rdson NMOS Transistors: Typical 200 mΩ
  • Over−voltage Lockout (OVLO)
  • Shutdown EN Input
  • Output Discharge Path
  • WLCSP4 Package 0.84 x 0.84 mm, .4p
  • UDFN6 Package 2 x 2 mm, 0.65p
  • These Parts are ROHS Devices

Applications

AI Translation
  • Type−C USB
  • Smartphones
  • Tablets