onsemi NCP1632DR2G
| Manufacturer | |
| MPN | NCP1632DR2G |
| LCSC Part # | C603642 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Power Factor Controller, Interleaved, 2-Phase |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Features | Power Good status indication;With enable;Soft-start;Overvoltage protection;Undervoltage Protection;Over temperature protection;Under-voltage lockout | |
| Type | PFCController+AC-DCController | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 10V~20V | |
| Working Mode | CRM;DCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1632 integrates a dual MOSFET driver for interleaved PFC applications. Interleaving consists of paralleling two small stages in lieu of a bigger one, more difficult to design. This approach has several merits like the ease of implementation, the use of smaller components or a better distribution of the heating. Also, Interleaving extends the power range of Critical Conduction Mode that is an efficient and cost−effective technique (no need for low trr diodes). In addition, the NCP1632 drivers are 180° phase shifted for a significantly reduced current ripple. Housed in a SOIC16 package, the circuit incorporates all the features necessary for building robust and compact interleaved PFC stages, with a minimum of external components.
Features
- Near−Unity Power Factor
- Substantial 180 degrees Phase Shift in All Conditions Including Transient Phases
- Frequency Clamped Critical Conduction Mode (FCCrM) i.e., Fixed Frequency, Discontinuous Conduction Mode Operation with Critical Conduction Achievable in Most Stressful Conditions
- FCCrM Operation Optimizes the PFC Stage Efficiency Over the Load Range
- Out−of−phase Control for Low EMI and a Reduced rms Current in the Bulk Capacitor
- Frequency Fold−back at Low Power to Further Improve the Light Load Efficiency
- Accurate Zero Current Detection by Auxiliary Winding for Valley Turn On
- Fast Line / Load Transient Compensation
- High Drive Capability: -500 mA / +800 mA
- Signal to Indicate that the PFC is Ready for Operation (“pfcOK” Pin)
- VCC Range: from 10 V to 20 V
- Output Over and Under Voltage Protection
- Brown−Out Detection with a 500−ms Delay to Help Meet Hold−up Time Specifications
- Soft−Start for Smooth Start−up Operation
- Programmable Adjustment of the Maximum Power
- Over Current Limitation
- Detection of Inrush Currents
Applications
- Computer Power Supplies
- LCD / Plasma Flat Panels
- All Off Line Appliances Requiring Power Factor Correction
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2293 | $ 1.23 |
| 10+ | $ 1.0826 | $ 10.83 |
| 30+ | $ 1.001 | $ 30.03 |
| 100+ | $ 0.9097 | $ 90.97 |
| 500+ | $ 0.869 | $ 434.50 |
| 1,000+ | $ 0.8511 | $ 851.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Features | Power Good status indication;With enable;Soft-start;Overvoltage protection;Undervoltage Protection;Over temperature protection;Under-voltage lockout | |
| Type | PFCController+AC-DCController | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 10V~20V | |
| Working Mode | CRM;DCM |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1632 integrates a dual MOSFET driver for interleaved PFC applications. Interleaving consists of paralleling two small stages in lieu of a bigger one, more difficult to design. This approach has several merits like the ease of implementation, the use of smaller components or a better distribution of the heating. Also, Interleaving extends the power range of Critical Conduction Mode that is an efficient and cost−effective technique (no need for low trr diodes). In addition, the NCP1632 drivers are 180° phase shifted for a significantly reduced current ripple. Housed in a SOIC16 package, the circuit incorporates all the features necessary for building robust and compact interleaved PFC stages, with a minimum of external components.
Features
- Near−Unity Power Factor
- Substantial 180 degrees Phase Shift in All Conditions Including Transient Phases
- Frequency Clamped Critical Conduction Mode (FCCrM) i.e., Fixed Frequency, Discontinuous Conduction Mode Operation with Critical Conduction Achievable in Most Stressful Conditions
- FCCrM Operation Optimizes the PFC Stage Efficiency Over the Load Range
- Out−of−phase Control for Low EMI and a Reduced rms Current in the Bulk Capacitor
- Frequency Fold−back at Low Power to Further Improve the Light Load Efficiency
- Accurate Zero Current Detection by Auxiliary Winding for Valley Turn On
- Fast Line / Load Transient Compensation
- High Drive Capability: -500 mA / +800 mA
- Signal to Indicate that the PFC is Ready for Operation (“pfcOK” Pin)
- VCC Range: from 10 V to 20 V
- Output Over and Under Voltage Protection
- Brown−Out Detection with a 500−ms Delay to Help Meet Hold−up Time Specifications
- Soft−Start for Smooth Start−up Operation
- Programmable Adjustment of the Maximum Power
- Over Current Limitation
- Detection of Inrush Currents
Applications
- Computer Power Supplies
- LCD / Plasma Flat Panels
- All Off Line Appliances Requiring Power Factor Correction
C603642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

