Amphenol ESMT04250
| Manufacturer | |
| MPN | ESMT04250 |
| LCSC Part # | C6034702 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 17.5A 300V Black Through Hole 2 2 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 17.5A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 17.5A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
Introduction
Multilayer terminal blocks with 0.200 inch (5.08mm)/5.0mm (0.197 inch) pitch, rated at 17.5A, improve board density and system flexibility. Rising cage clamp terminations ensure high reliability. Terminal blocks are available in up to 3 levels with five different configurations: full levels (3 levels), levels 2/3, levels 1/2, level 2 only, and level 3 only. Each configuration consists of 2-position and 3-position wide modules that interlock via dovetail slots. Modules can be easily assembled to the required length. Users can choose to purchase and stock only 2-position and 3-position modules, then assemble them in-house to the required size to reduce inventory and maintain flexibility; or order pre-assembled products. Modules can also be stacked front-to-back to achieve maximum system flexibility with a minimum number of distinct modules. For example, a levels 1/2 module can be placed in front of a level 3 only module. Available in black only.
Features
- Multi-level design, pitch 0.200 inch (5.08mm) / 5.0mm (0.197 inch)
- Rated current 17.5A
- Active cage clamp terminals ensure high reliability
- Five different configurations available: full level (3-level), level 2/3, level 1/2, level 2 only, and level 3 only
- 2-pole and 3-pole wide modules interlock via dovetail slots for easy assembly
- Modules can be stacked front-to-back for maximum system flexibility
- Available in black only
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0123 | $ 2.01 |
| 200+ | $ 0.804 | $ 160.80 |
| 500+ | $ 0.7761 | $ 388.05 |
| 1,000+ | $ 0.7637 | $ 763.70 |
Standard Packaging25/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 17.5A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 17.5A | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
Introduction
Multilayer terminal blocks with 0.200 inch (5.08mm)/5.0mm (0.197 inch) pitch, rated at 17.5A, improve board density and system flexibility. Rising cage clamp terminations ensure high reliability. Terminal blocks are available in up to 3 levels with five different configurations: full levels (3 levels), levels 2/3, levels 1/2, level 2 only, and level 3 only. Each configuration consists of 2-position and 3-position wide modules that interlock via dovetail slots. Modules can be easily assembled to the required length. Users can choose to purchase and stock only 2-position and 3-position modules, then assemble them in-house to the required size to reduce inventory and maintain flexibility; or order pre-assembled products. Modules can also be stacked front-to-back to achieve maximum system flexibility with a minimum number of distinct modules. For example, a levels 1/2 module can be placed in front of a level 3 only module. Available in black only.
Features
- Multi-level design, pitch 0.200 inch (5.08mm) / 5.0mm (0.197 inch)
- Rated current 17.5A
- Active cage clamp terminals ensure high reliability
- Five different configurations available: full level (3-level), level 2/3, level 1/2, level 2 only, and level 3 only
- 2-pole and 3-pole wide modules interlock via dovetail slots for easy assembly
- Modules can be stacked front-to-back for maximum system flexibility
- Available in black only
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

