LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-8VRW6202V product image
Images for reference only

PANASONIC ERA-8VRW6202V

Manufacturer
MPN
ERA-8VRW6202V
LCSC Part #
C6034484
Packaging
1206
Customer #
Key Attributes
RES 62000Ω ±0.05% 0.25W 1206
DatasheetPANASONIC ERA-8VRW6202V
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5941$ 1.59
200+$ 0.6365$ 127.30
500+$ 0.6153$ 307.65
1,000+$ 0.6047$ 604.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance62kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERA-8ARW623VPANASONICSimilar12060$ 0.6499
RN73R2BTTD6202A10KOASimilar12060$ 0.3492
RT1206WRB0762KLYAGEOSimilar12060$ 1.3834
RG3216N-6202-W-T1SUSUMUSimilar12060$ 0.5
RN73R2BTTD6202A05KOASimilar12060$ 0.4657
5 more alternative parts.View all substitutes