EVERLIGHT ELW137S(TA)-V
| Manufacturer | |
| Mfr. Part # | ELW137S(TA)-V |
| LCSC Part # | C6034395 |
| Package | SMD-8P |
| Customer # | |
| Description | 7V 50mA 1.4V 4.5V~5.5V DC SMD-8P Logic Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
610 
610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5771 | $ 0.58 |
10+ | $ 0.4673 | $ 4.67 |
30+ | $ 0.4131 | $ 12.39 |
100+ | $ 0.359 | $ 35.90 |
500+ | $ 0.328 | $ 164.00 |
1,000+ | $ 0.311 | $ 311.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$