LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1031MNTXG product image
  • NCP1031MNTXG thumbnail 1
  • NCP1031MNTXG thumbnail 2
  • NCP1031MNTXG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1031MNTXGRoHS

Manufacturer
MPN
NCP1031MNTXG
LCSC Part #
C603438
Packaging
DFN-8-EP(4x4)
Customer #
Key Attributes
Integrated DC-DC Converter - Power over Ethernet and Telecom
Datasheetpdf icononsemi NCP1031MNTXG
In-Stock: 3,682
3,682 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8546$ 0.85
10+$ 0.7804$ 7.80
30+$ 0.7402$ 22.21
100+$ 0.5548$ 55.48
500+$ 0.5347$ 267.35
1,000+$ 0.5254$ 525.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingDFN-8-EP(4x4)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching275kHz~325kHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Frequency synchronization;External compensation;Overcurrent Protection
Output TypeAdjustable
TopologyForward;Flyback
Operating Voltage7V~16V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The NCP1030 and NCP1031 are a family of miniature high−voltage monolithic switching regulators with on−chip Power Switch and Startup Circuits. The NCP103x family incorporates in a single IC all the active power, control logic and protection circuitry required to implement, with minimal external components, several switching regulator applications, such as a secondary side bias supply or a low power dc−dc converter. This controller family is ideally suited for 48 V telecom, 42 V automotive and 12 V input applications. The NCP103x can be configured in any single−ended topology such as forward or flyback. The NCP1030 is targeted for applications requiring up to 3 Wr, and the NCP1031 is targeted for applications requiring up to 6 W. The internal error amplifier allows the NCP103x family to be easily configured for secondary or primary side regulation operation in isolated and non−isolated configurations. The fixed frequency oscillator is optimized for operation up to 1 MHz and is capable of external frequency synchronization, providing additional design flexibility. In addition, the NCP103x incorporates individual line undervoltage and overvoltage detectors, cycle by cycle current limit and thermal shutdown to protect the controller under fault conditions. The preset current limit thresholds eliminate the need for external sensing components. The NCP1030 and NCP1031 are a family of miniature monolithic voltage−mode switching regulators designed for isolated and non−isolated bias supply applications. The internal startup circuit and the MOSFET are rated at 200 V, making them ideal for 48 V telecom and 42 V automotive applications. In addition, the NCP103x family can operate from an existing 12 V supply.

Features

AI Translation
  • On Chip High 200 V Power Switch Circuit and Startup Circuit
  • Internal Startup Regulator with Auxiliary Winding Override
  • Operation up to 1 MHz
  • External Frequency Synchronization Capability
  • Frequency Fold−down Under Fault Conditions
  • Trimmed ±2% Internal Reference
  • Line Undervoltage and Overvoltage Detectors
  • Cycle by Cycle Current Limit Using SENSEFET
  • Active LEB Circuit
  • Overtemperature Protection
  • Internal Error Amplifier
  • Pb−Free Packages are Available

Applications

AI Translation
  • POE (Power Over Ethernet)/PD
  • Secondary Side Bias Supply for Isolated dc−dc Converters
  • Stand Alone Low Power dc−dc Converter
  • Low Power Bias Supply
  • Low Power Boost Converter