onsemi NB7V52MMNHTBG
| Manufacturer | |
| MPN | NB7V52MMNHTBG |
| LCSC Part # | C603398 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1.71V~2.625V 1 1 350ps QFN-16-EP(3x3) Flip Flops RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Voltage - Supply | 1.71V~2.625V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | NB7V52M | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 40ps | |
| Quiescent Current | 110mA | |
| Hold Time | 50ps | |
| Propagation Delay | 350ps | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Voltage - Supply | 1.71V~2.625V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | NB7V52M | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 40ps | |
| Quiescent Current | 110mA | |
| Hold Time | 50ps | |
| Propagation Delay | 350ps | |
| Trigger Type | Rising Edge;Falling Edge |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.5233 | $ 40.52 |
| 200+ | $ 15.6824 | $ 3136.48 |
| 500+ | $ 15.1321 | $ 7566.05 |
| 1,000+ | $ 14.8592 | $ 14859.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Voltage - Supply | 1.71V~2.625V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | NB7V52M | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 40ps | |
| Quiescent Current | 110mA | |
| Hold Time | 50ps | |
| Propagation Delay | 350ps | |
| Trigger Type | Rising Edge;Falling Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | QFN-16-EP(3x3) | |
| Voltage - Supply | 1.71V~2.625V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | NB7V52M | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 40ps | |
| Quiescent Current | 110mA | |
| Hold Time | 50ps | |
| Propagation Delay | 350ps | |
| Trigger Type | Rising Edge;Falling Edge |
Report an ErrorShow similar products (0) >
C603398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

