onsemi NB3L03FCT2G
| Manufacturer | |
| MPN | NB3L03FCT2G |
| LCSC Part # | C603348 |
| Packaging | WLCSP-6(0.7x1.1) |
| Customer # | |
| Key Attributes | 2.3V~3.465V 3 WLCSP-6(0.7x1.1) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.7x1.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.465V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | - | |
| Number of outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.7x1.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.465V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | - | |
| Number of outputs | 3 |
Introduction
The NB3L03 is a low−skew, low jitter 1:3 clock fanout buffer, ideal for use in portable end−equipment, such as mobile phones or tablet applications. The MCLK_IN pin has an integrated AC coupling capacitor and will directly accept a square or sine wave clock input, such as a temperature compensated crystal oscillator (TCXO). The minimum acceptable input amplitude of the sine wave is 800 mV peak−to−peak. The NB3L03 is offered in a 0.4 mm pitch 6−ball, wafer−level chip−scale package (WLCSP) (0.77 mm x 1.17 mm).
Features
- 800 mV Single Ended Outputs
- Low Additive Phase Jitter
- Ultra Small Package: 0.4 mm Pitch WLCSP6 (0.77 mm x 1.17 mm)
- Exceeds JEDEC ESD Standards: 4000 V HBM, 200 V MM
- Industrial Temperature Range: -40°C to +85°C
- These are Pb −Free Devices
Applications
- portable end−equipment
- mobile phones
- tablet applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7178 | $ 0.72 |
| 200+ | $ 0.2779 | $ 55.58 |
| 500+ | $ 0.2686 | $ 134.30 |
| 1,000+ | $ 0.264 | $ 264.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.7x1.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.465V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | - | |
| Number of outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.7x1.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.465V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | - | |
| Number of outputs | 3 |
Introduction
The NB3L03 is a low−skew, low jitter 1:3 clock fanout buffer, ideal for use in portable end−equipment, such as mobile phones or tablet applications. The MCLK_IN pin has an integrated AC coupling capacitor and will directly accept a square or sine wave clock input, such as a temperature compensated crystal oscillator (TCXO). The minimum acceptable input amplitude of the sine wave is 800 mV peak−to−peak. The NB3L03 is offered in a 0.4 mm pitch 6−ball, wafer−level chip−scale package (WLCSP) (0.77 mm x 1.17 mm).
Features
- 800 mV Single Ended Outputs
- Low Additive Phase Jitter
- Ultra Small Package: 0.4 mm Pitch WLCSP6 (0.77 mm x 1.17 mm)
- Exceeds JEDEC ESD Standards: 4000 V HBM, 200 V MM
- Industrial Temperature Range: -40°C to +85°C
- These are Pb −Free Devices
Applications
- portable end−equipment
- mobile phones
- tablet applications
C603348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

