onsemi MJ15003G
| Manufacturer | |
| Mfr. Part # | MJ15003G |
| LCSC Part # | C603301 |
| Package | TO-204 |
| Customer # | |
| Key Attributes | TRANS NPN 140V 20A TO-204 |
| Description | 250W 140V 20A NPN TO-204 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.9165 | $ 6.92 |
10+ | $ 6.7521 | $ 67.52 |
30+ | $ 6.643 | $ 199.29 |
100+ | $ 6.5354 | $ 653.54 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$