LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech EDSTLZ950/7 product image
Images for reference only

On-Shore Tech EDSTLZ950/7RoHS

Manufacturer
MPN
EDSTLZ950/7
LCSC Part #
C6032700
Packaging
-
Customer #
Key Attributes
15A 1x7P 7P -30℃~+105℃ 5.08mm Green Board Side/Socket - Closed 7 1 Right-Angle Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech EDSTLZ950/7
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3078$ 2.31
200+$ 0.9214$ 184.28
500+$ 0.891$ 445.50
1,000+$ 0.8759$ 875.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
Packaging-
Current Rating15A
Number of Positions or Pins1x7P
Number of Pins7P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row7
Number of Rows1
Mounting TypeRight-Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.