onsemi MC74HCT244ADTR2G
| Manufacturer | |
| MPN | MC74HCT244ADTR2G |
| LCSC Part # | C603267 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal 3-State Noninverting Buffer/Line Driver/Line Receiver with LSTTL-Compatible Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HCT | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 30ns@5V,50pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74HCT244A is identical in pinout to the LS244. This device may be used as a level converter for interfacing TTL or NMOS outputs to High−Speed CMOS inputs. The HCT244A is an octal noninverting buffer line driver line receiver designed to be used with 3 - state memory address drivers, clock drivers, and other bus−oriented systems. The device has non−inverted outputs and two active−low output enables. The HCT244A is the non−inverting version of the HCT240. See also HCT241.
Features
- Output Drive Capability: 15 LSTTL Loads
- TTL NMOS−Compatible Input Levels
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 4.5 to 5.5 V
- Low Input Current: 1 μA
- In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
- Chip Complexity: 112 FETs or 28 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4899 | $ 0.49 |
| 10+ | $ 0.4053 | $ 4.05 |
| 30+ | $ 0.3695 | $ 11.09 |
| 100+ | $ 0.3239 | $ 32.39 |
| 500+ | $ 0.3011 | $ 150.55 |
| 1,000+ | $ 0.2881 | $ 288.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 6mA | |
| Series | 74HCT | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 30ns@5V,50pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74HCT244A is identical in pinout to the LS244. This device may be used as a level converter for interfacing TTL or NMOS outputs to High−Speed CMOS inputs. The HCT244A is an octal noninverting buffer line driver line receiver designed to be used with 3 - state memory address drivers, clock drivers, and other bus−oriented systems. The device has non−inverted outputs and two active−low output enables. The HCT244A is the non−inverting version of the HCT240. See also HCT241.
Features
- Output Drive Capability: 15 LSTTL Loads
- TTL NMOS−Compatible Input Levels
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 4.5 to 5.5 V
- Low Input Current: 1 μA
- In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
- Chip Complexity: 112 FETs or 28 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



