Kyocera AVX 08055J220FBTTR
| Manufacturer | |
| MPN | 08055J220FBTTR |
| LCSC Part # | C6031695 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP FILM 22pF ±1% 50V 0805 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V | |
| Capacitance | 22pF | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7135 | $ 2.71 |
| 10+ | $ 2.3344 | $ 23.34 |
| 30+ | $ 2.0959 | $ 62.88 |
| 100+ | $ 1.8527 | $ 185.27 |
| 500+ | $ 1.7421 | $ 871.05 |
| 1,000+ | $ 1.6948 | $ 1694.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0805 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V | |
| Capacitance | 22pF | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

