LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6210B27APR-G product image
Images for reference only

TOREX XC6210B27APR-G

Manufacturer
MPN
XC6210B27APR-G
LCSC Part #
C6031135
Packaging
SOT-89-5
Customer #
Key Attributes
2.75V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6210B27APR-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.381$ 0.38
200+$ 0.1521$ 30.42
500+$ 0.147$ 73.50
1,000+$ 0.1445$ 144.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89-5
Output Voltage2.75V
Operating Temperature-40℃~+85℃@(Ta)
Output ConfigurationPositive
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Introduction

AI Translation

The XC6210 series are precise, low noise, high current, positive voltage low dropout regulators. They are fabricated using Torex’s CMOS process. The series features a voltage reference, an error amplifier, a current limiter, and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The output voltage of the LDO is selectable in 0.05V increments within the range of 0.80V to 5.00V. The current limiter's foldback circuit also operates as the output current limiter and the output pin protection. The IC's internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.

Features

AI Translation
  • Maximum Output Current: More than 700mA (800mA limit, TYP.) (1.60V<VOUT<5.00V)
  • Dropout Voltage: 50mV @ 100mA : 100mV @ 200mA
  • Operating Voltage Range: 1.50V ~ 6.00V
  • Output Voltage Range: 0.80V ~ 5.00V (0.05V increments)
  • Highly Accurate: ±2% (1.55V ≤ VOUT ≤ 5.00V) ±30mV (0.80V ≤ VOUT ≤ 1.50V)
  • Low Power Consumption: 35μA (TYP.)
  • High Ripple Rejection: 60dB @ 1kHz
  • Operational Ambient Temperature: -40°C ~ 85°C
  • CMOS
  • Low ESR Capacitor Compatible
  • Packages: SOT-25 SOT-89-5 USP-6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Multi-function power supplies