onsemi FUSB303TMX
| Manufacturer | |
| MPN | FUSB303TMX |
| LCSC Part # | C603072 |
| Packaging | X2-QFN-12(1.6x1.6) |
| Customer # | |
| Key Attributes | Autonomous USB Type-C Port Controller with I2c and GPlo Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | onsemi | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Features | Low-power mode | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.85V~5.5V | |
| Applications Function | Controller | |
| USB Protocol | - | |
| Number of Channels | 1 | |
| Quiescent Supply Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FUSB303 device is a fully autonomous USB Type−C controller optimized for 15 W or less applications. The FUSB303 offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as Dead Battery support as defined in USB−C specifications. The FUSB303 features configurable address I²C access to support multiple ports per system or it can operate autonomously configured by just pins. The FUSB303 features ultra−low power during operation, and an ultra−thin, 12−Lead QFN package.
Features
- Fully Autonomous USB−C Port Controller
- Supports Latest Type−C Specification Release 1.3
- Source, Sink, and DRP Port role Configuration with Optional Accessory Support
- Try.SRC and Try.SNK Modes for Preferring Source Role or Sink Role Respectively
- VDD Operating Range, 2.85 V - 5.5 V
- Typical Low Power Operation: Icc < 10 μA
- GPIO and I²C Configuration
- Max 28 V DC Tolerance on ID, VBUS_DET, CC1 and CC2
- Dead Battery Support (Sink Port Role when No Power Applied)
- 4 kV HBM ESD Protection for Connector Pins
- Small Packaging, 12 Lead QFN (1.6 mm × 1.6 mm × 0.375 mm)
Applications
- Smartphones
- Tablets
- Laptops
- Accessories
- Industrial
- Power Banks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5632 | $ 0.56 |
| 10+ | $ 0.459 | $ 4.59 |
| 30+ | $ 0.4053 | $ 12.16 |
| 100+ | $ 0.3532 | $ 35.32 |
| 500+ | $ 0.3223 | $ 161.15 |
| 1,000+ | $ 0.306 | $ 306.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | onsemi | |
| Packaging | X2-QFN-12(1.6x1.6) | |
| Features | Low-power mode | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.85V~5.5V | |
| Applications Function | Controller | |
| USB Protocol | - | |
| Number of Channels | 1 | |
| Quiescent Supply Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FUSB303 device is a fully autonomous USB Type−C controller optimized for 15 W or less applications. The FUSB303 offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as Dead Battery support as defined in USB−C specifications. The FUSB303 features configurable address I²C access to support multiple ports per system or it can operate autonomously configured by just pins. The FUSB303 features ultra−low power during operation, and an ultra−thin, 12−Lead QFN package.
Features
- Fully Autonomous USB−C Port Controller
- Supports Latest Type−C Specification Release 1.3
- Source, Sink, and DRP Port role Configuration with Optional Accessory Support
- Try.SRC and Try.SNK Modes for Preferring Source Role or Sink Role Respectively
- VDD Operating Range, 2.85 V - 5.5 V
- Typical Low Power Operation: Icc < 10 μA
- GPIO and I²C Configuration
- Max 28 V DC Tolerance on ID, VBUS_DET, CC1 and CC2
- Dead Battery Support (Sink Port Role when No Power Applied)
- 4 kV HBM ESD Protection for Connector Pins
- Small Packaging, 12 Lead QFN (1.6 mm × 1.6 mm × 0.375 mm)
Applications
- Smartphones
- Tablets
- Laptops
- Accessories
- Industrial
- Power Banks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



