onsemi FSUSB242UCX
| Manufacturer | |
| MPN | FSUSB242UCX |
| LCSC Part # | C603069 |
| Packaging | UFBGA-9 |
| Customer # | |
| Key Attributes | Type-C UsB Port Protection Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | UFBGA-9 | |
| Turn-on time | 100us | |
| Turn-off time | 200ns | |
| Voltage - Supply | 2.7V~5.5V | |
| -3dB Bandwidth | 720MHz | |
| Number of Channels | 2 | |
| Ron | 5Ω | |
| Propagation Delay (tpd) | 1.3ns | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection | |
| Con | 5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fully USB Data Port Protection
- VDD 0 V - 5.5 V (12 V DC tolerant)
- -18 V to +20 V DC Tolerance on HSD± Port
- ±25 V IEC 61000−4−5 Surge Protection w/o External TVS
- VDD Operating Range, 2.7 V - 5.5 V
- HSD RON: 5 Ω Typical
- CON = 5 pF Typical
- Wide -3 dB Bandwidth: >720 MHz
- Low Power Operation: ICC <10 μA (Typical)
- Over Voltage Protection: 3.6 V & 4.5 V
- 3.6 V & 4.5 V OVP Trip Point
- ±25 V Surge Protection without Need for External TVS
Applications
AI Translation
- Smartphones
- Tablets
- Laptops
In-Stock: 50
50 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7455$ 0.6284 | $ 0.63 |
| 10+ | $ 1.4884$ 0.5359 | $ 5.36 |
| 30+ | $ 1.3274$ 0.4779 | $ 14.34 |
| 100+ | $ 1.1616$ 0.4182 | $ 41.82 |
| 500+ | $ 1.0873$ 0.3915 | $ 195.75 |
| 1,000+ | $ 1.0548$ 0.3798 | $ 379.80 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



