TOSHIBA TLP290(V4GBTP,SE
| Manufacturer | |
| MPN | TLP290(V4GBTP,SE |
| LCSC Part # | C603060 |
| Packaging | SO-4-175mil |
| Customer # | |
| Key Attributes | Photocoupler IRED&Photo-Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-4-175mil | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 600%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP290(SE consist of photo transistor, optically coupled to two infrared emitting diode connected inverse parallel, and can operate directly by AC input current. The TLP290(SE is housed in the very small and thin SO4 package. Since TLP290(SE are guaranteed wide operating temperature (Ta = -55 to 110 °C) and high isolation voltage (3750Vrms), it’s suitable for high-density surface mounting applications such as programmable controllers and hybrid ICs.
Features
- Collector-Emitter voltage: 80 V (min)
- Current transfer ratio: 50% (min), Rank GB: 100% (min)
- Isolation voltage: 3750 Vrms (min)
- Guaranteed performance over: -55 to 110 °C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A, File No.E67349
- VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898
Applications
- programmable controllers
- hybrid ICs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3529 | $ 1.76 |
| 50+ | $ 0.2872 | $ 14.36 |
| 150+ | $ 0.259 | $ 38.85 |
| 500+ | $ 0.2168 | $ 108.40 |
| 2,500+ | $ 0.2012 | $ 503.00 |
| 5,000+ | $ 0.1918 | $ 959.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-4-175mil | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 600%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Integrated anti-parallel LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP290(SE consist of photo transistor, optically coupled to two infrared emitting diode connected inverse parallel, and can operate directly by AC input current. The TLP290(SE is housed in the very small and thin SO4 package. Since TLP290(SE are guaranteed wide operating temperature (Ta = -55 to 110 °C) and high isolation voltage (3750Vrms), it’s suitable for high-density surface mounting applications such as programmable controllers and hybrid ICs.
Features
- Collector-Emitter voltage: 80 V (min)
- Current transfer ratio: 50% (min), Rank GB: 100% (min)
- Isolation voltage: 3750 Vrms (min)
- Guaranteed performance over: -55 to 110 °C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A, File No.E67349
- VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898
Applications
- programmable controllers
- hybrid ICs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



