TOREX XC6120C202HR-G
| Manufacturer | |
| MPN | XC6120C202HR-G |
| LCSC Part # | C6030371 |
| Packaging | USP-3(1.2x1.2) |
| Customer # | |
| Key Attributes | Active Low 1 USP-3(1.2x1.2) Supervisors RoHS |
| Datasheet | TOREX XC6120C202HR-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-3(1.2x1.2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-3(1.2x1.2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6120 series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. With low power consumption and high accuracy, the series is suitable for precision mobile equipment. The XC6120 in ultra small packages are ideally suited for high - density mounting. The XC6120 is available in both CMOS and N - channel open drain output configurations.
Features
- Highly Accurate: ± 2% (VDF ≥ 1.5V); ± 30mV (VDF < 1.5V)
- Low Power Consumption: 0.6 μA [VDF = 2.7V, VIN = 2.97V]
- Detect Voltage Range: 1.0V ~ 5.0V (0.1V increments)
- Operating Voltage Range: 0.7V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/℃ (TYP.)
- Output Configuration: CMOS (XC6120C); N - channel open drain (XC6120N)
- Operating Temperature Range: -40°C ~ 85°C
- Packages: USP - 3, SSOT - 24, SOT - 25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Memory battery back - up circuits
- Power - on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4072 | $ 0.41 |
| 200+ | $ 0.1625 | $ 32.50 |
| 500+ | $ 0.1571 | $ 78.55 |
| 1,000+ | $ 0.1544 | $ 154.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-3(1.2x1.2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | USP-3(1.2x1.2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6120 series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. With low power consumption and high accuracy, the series is suitable for precision mobile equipment. The XC6120 in ultra small packages are ideally suited for high - density mounting. The XC6120 is available in both CMOS and N - channel open drain output configurations.
Features
- Highly Accurate: ± 2% (VDF ≥ 1.5V); ± 30mV (VDF < 1.5V)
- Low Power Consumption: 0.6 μA [VDF = 2.7V, VIN = 2.97V]
- Detect Voltage Range: 1.0V ~ 5.0V (0.1V increments)
- Operating Voltage Range: 0.7V ~ 6.0V
- Detect Voltage Temperature Characteristics: ±100ppm/℃ (TYP.)
- Output Configuration: CMOS (XC6120C); N - channel open drain (XC6120N)
- Operating Temperature Range: -40°C ~ 85°C
- Packages: USP - 3, SSOT - 24, SOT - 25
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Microprocessor reset circuitry
- Memory battery back - up circuits
- Power - on reset circuits
- Power failure detection
- System battery life and charge voltage monitors
C6030371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

