RENESAS X9313ZMIZ-3
| Manufacturer | |
| Mfr. Part # | X9313ZMIZ-3 |
| LCSC Part # | C6030249 |
| Package | MSOP-8 |
| Customer # | |
| Description | -40℃~+85℃ ±20% 1kΩ MSOP-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.0221 | $ 9.02 |
160+ | $ 3.6004 | $ 576.06 |
480+ | $ 3.4807 | $ 1670.74 |
960+ | $ 3.4201 | $ 3283.30 |
Standard Packaging 80/Full
Tube | ||